BLS9G2731LS-400U

Ampleon
94-BLS9G2731LS-400U
BLS9G2731LS-400U

Mfr.:

Description:
RF MOSFET Transistors BLS9G2731LS-400/SOT502/TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
263,77 € 15.826,20 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
N-Channel
LDMOS
65 V
30 mOhms
2.7 GHz to 3.1 GHz
13 dB
400 W
+ 225 C
SMD/SMT
SOT502B-3
Tray
Brand: Ampleon
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960029112
Unit Weight: 3,142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290000
ECCN:
3A001.b.3.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLS9G2731L LDMOS S-Band Radar Power Transistors

Ampleon BLS9G2731L LDMOS S-Band Radar Power Transistors are 400W LDMOS power transistors for S-band applications in the 2700MHz to 3100MHz frequency range. The Ampleon BLS9G2731L transistors deliver high efficiency, excellent thermal stability / ruggedness, and easy power control.