BLP15M9S100Z

Ampleon
94-BLP15M9S100Z
BLP15M9S100Z

Mfr.:

Description:
RF MOSFET Transistors BLP15M9S100/TO270/REEL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
23,07 € 23,07 €
17,48 € 174,80 €
15,99 € 1.599,00 €
Full Reel (Order in multiples of 500)
15,99 € 7.995,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
143 mOhms
1.5 GHz
17.5 dB
100 W
+ 225 C
SMD/SMT
TO-270-2F-1-3
Reel
Cut Tape
MouseReel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 500
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 5 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960242515
Unit Weight: 542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99