BLM9D3336-14AMZ

Ampleon
94-BLM9D3336-14AMZ
BLM9D3336-14AMZ

Mfr.:

Description:
RF MOSFET Transistors BLM9D3336-14AM/LGA-7x7/REELDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
12,83 € 12.830,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
LDMOS
65 V
3.3 GHz to 3.65 GHz
31 dB
41.5 dBm
+ 125 C
SMD/SMT
LGA-20
Reel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: RF MOSFETs
Factory Pack Quantity: 1000
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Part # Aliases: 934960493515
Unit Weight: 109,211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8542330000