BLM9D2327S-50PBY

94-BLM9D2327S-50PBY
BLM9D2327S-50PBY

Mfr.:

Description:
RF MOSFET Transistors BLM9D2327S-50PB/SOT502/REELDP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LDMOS
65 V
2.3 GHz to 2.7 GHz
29.5 dB
44 dBm
+ 150 C
SMD/SMT
OMP-780-16F-1-16
Reel
Cut Tape
MouseReel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 500 mV, + 13 V
Part # Aliases: 934960258518
Unit Weight: 3,022 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8542339000