BLF984PSU

Ampleon
94-BLF984PSU
BLF984PSU

Mfr.:

Description:
RF MOSFET Transistors BLF984PS/SOT1121/TRAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,91 € 7.194,60 €
120 Quote

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
50 V
180 mOhms
30 MHz to 860 MHz
22.5 dB
450 W
+ 225 C
SMD/SMT
SOT1121B-5
Tray
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960310112
Unit Weight: 3,030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.