BLF647PSJ

Ampleon
94-BLF647PSJ
BLF647PSJ

Mfr.:

Description:
RF MOSFET Transistors Broadband pwr LDMOS transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
155,99 € 15.599,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
175,38 €
Min:
1

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
140 mOhms
1.5 GHz
17.5 dB
200 W
+ 225 C
SMD/SMT
SOT1121B-5
Reel
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 100
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: - 500 mV, + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.25 V
Part # Aliases: 934066857118
Unit Weight: 3,024 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BLF647P LDMOS Broadband Power Transistors

Ampleon BLF647P LDMOS Broadband Power Transistors are 200W LDMOS RF power transistors for broadcast transmitters and industrial applications. Suitable for the frequency range HF to 1500MHz, the excellent ruggedness and broadband performance of the BLF647P transistors make them ideal for digital applications. These transistors offer integrated ESD protection, excellent ruggedness, and high power gain/efficiency.