BLF2425M9L30U

Ampleon
94-BLF2425M9L30U
BLF2425M9L30U

Mfr.:

Description:
RF MOSFET Transistors Power LDMOS Transistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,44 € 7.226,40 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
760 mOhms
2.4 GHz to 2.5 GHz
18.5 dB
30 W
+ 225 C
Screw Mount
SOT1135A-3
Tray
Brand: Ampleon
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 60
Subcategory: MOSFETs
Vgs - Gate-Source Voltage: - 6 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Part # Aliases: 934069036112
Unit Weight: 2,370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.