BLF0910H9LS750PJ

Ampleon
94-BLF0910H9LS750PJ
BLF0910H9LS750PJ

Mfr.:

Description:
RF MOSFET Transistors BLF0910H9LS750P/SOT539/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
154,18 € 15.418,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
50 V
90 mOhms
915 MHz
21.5 dB
750 W
+ 225 C
SMD/SMT
SOT539B-5
Reel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960202118
Unit Weight: 6,799 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290000