BLC2425M10LS500PZ

Ampleon
94-BLC2425M10LS500PZ
BLC2425M10LS500PZ

Mfr.:

Description:
RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 110

Stock:
110 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,02 € 191,02 €
155,73 € 1.557,30 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
45.5 mOhms
2.4 GHz to 2.5 GHz
14.5 dB
500 W
+ 225 C
SMD/SMT
SOT1250-1-5
Tray
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.65 V
Part # Aliases: 934960192517
Unit Weight: 6,787 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99