BLC10G22XS-551AVTY

Ampleon
94-BLC10G22XS551AVTY
BLC10G22XS-551AVTY

Mfr.:

Description:
RF MOSFET Transistors BLC10G22XS-551AVT/SOT1258/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
74,00 € 7.400,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
62 mOhms, 108 mOhms
2.1 GHz to 2.2 GHz
16 dB
550 W
- 40 C
+ 125 C
SMD/SMT
SOT1258-4-7
Reel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 9 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Part # Aliases: 934960160518
Unit Weight: 5,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.