BLC10G18XS-551AVTY

Ampleon
94-BLC10G18XS551AVTY
BLC10G18XS-551AVTY

Mfr.:

Description:
RF MOSFET Transistors BLC10G18XS-551AVT/SOT1258/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 100)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
100,50 € 100,50 €
83,60 € 836,00 €
Full Reel (Order in multiples of 100)
78,07 € 7.807,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
62 mOhms, 108 mOhms
1.805 GHz to 1.88 GHz
16.1 dB
550 W
- 40 C
+ 125 C
SMD/SMT
SOT1258-4-7
Reel
Cut Tape
MouseReel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 9 V
Vgs th - Gate-Source Threshold Voltage: 2.4 V
Part # Aliases: 934960159518
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.