B10G3336N16DLZ

Ampleon
94-B10G3336N16DLZ
B10G3336N16DLZ

Mfr.:

Description:
RF MOSFET Transistors B10G3336N16DL/LGA/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
16,94 € 16.940,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
LDMOS
65 V
3.3 GHz to 3.6 GHz
35 dB
16 W
+ 125 C
SMD/SMT
LGA-20
Reel
Brand: Ampleon
Moisture Sensitive: Yes
Product Type: RF MOSFETs
Factory Pack Quantity: 1000
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Part # Aliases: 934960642515
Unit Weight: 389,820 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8542390090
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.