ART2K0TFESJ

Ampleon
94-ART2K0TFESJ
ART2K0TFESJ

Mfr.:

Description:
RF MOSFET Transistors ART2K0TFES/ACC-1230/REEL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 100)
212,79 € 21.279,00 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
65 V
107 mOhms
1 MHz to 400 MHz
29 dB
2 kW
+ 225 C
SMD/SMT
ACC-1230-6F-2-7
Reel
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 100
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 6 V, + 11 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 934960636118
Unit Weight: 6,601 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99