ART1K9FHU

Ampleon
94-ART1K9FHU
ART1K9FHU

Mfr.:

Description:
RF MOSFET Transistors ART1K9FHU/SOT1214/TRAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 161

Stock:
161 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
227,64 € 227,64 €
184,04 € 1.840,40 €
120 Quote

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
Dual N-Channel
LDMOS
55 V
69 mOhms
1 MHz to 500 MHz
24.6 dB
1.9 kW
+ 225 C
Screw Mount
SOT539A-5
Tray
Brand: Ampleon
Number of Channels: 2 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.6 V
Part # Aliases: 934960743112
Unit Weight: 8 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.