ART150PEZ

Ampleon
94-ART150PEZ
ART150PEZ

Mfr.:

Description:
RF MOSFET Transistors ART150PE/REELDP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
40,87 € 20.435,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
55,93 €
Min:
1

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
497 mOhms
1 MHz to 650 MHz
31.2 dB
150 W
+ 225 C
SMD/SMT
TO-270-2F-1-3
Reel
Brand: Ampleon
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 500
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960491515
Unit Weight: 543,535 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
USHTS:
8541290000
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.