ART150FEU

Ampleon
94-ART150FEU
ART150FEU

Mfr.:

Description:
RF MOSFET Transistors ART150FE/SOT467C/TRAY

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
118,45 € 118,45 €
93,53 € 935,30 €
93,48 € 11.217,60 €

Product Attribute Attribute Value Select Attribute
Ampleon
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
LDMOS
65 V
482 mOhms
1 MHz to 650 MHz
31 dB
150 W
+ 225 C
Screw Mount
SOT467C-3
Tray
Brand: Ampleon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Number of Channels: 1 Channel
Product Type: RF MOSFETs
Factory Pack Quantity: 60
Subcategory: RF Transistors
Vgs - Gate-Source Voltage: - 9 V, + 13 V
Vgs th - Gate-Source Threshold Voltage: 2.5 V
Part # Aliases: 934960345112
Unit Weight: 1,844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99