T3638009U

Amphenol
Not Assigned
T3638009U

Mfr.:

Description:
Circular DIN Connectors C091-A CIRCULAR DIN CONNECTORS

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
Socket (Female)
Connectors
DIN
12 Contact
Receptacle
Silver
Cable Mount
Solder
150 V
C091A
Box
Brand: Amphenol
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 105
Subcategory: Circular Connectors
Wire Gauge: 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694020
ECCN:
EAR99