MRC9-7ZC

Amphenol
Not Assigned
MRC9-7ZC

Mfr.:

Description:
Standard Circular Connector MRC CONNECTOR

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Connectors
9 Position
Pin (Male)
Panel Mount
Solder
Gold
D38999 III
Brand: Amphenol
Color: Black
Contact Material: Copper Alloy
Current Rating: 2.5 A
Housing Gender: Male
Housing Material: Polyphenylene Sulfide (PPS), Teflon
Mating Cycles: 2000 Cycles
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
ECCN:
EAR99