M83723/95Z08988(LC)

Amphenol
654-M8372395Z08988LC
M83723/95Z08988(LC)

Mfr.:

Description:
Circular MIL Spec Connector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
Plugs
3 Position
Socket (Female)
8
Cable
Crimp
83723
Brand: Amphenol
Contact Material: Copper
Current Rating: 7.5 A
Insert Arrangement: 08-98
Mating Style: Threaded
MIL Type: MIL-DTL-83723 III
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Style: Straight
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Voltage Rating: 600 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.