CTV07RF-23-151SD

654-CTV07RF-23-151SD
CTV07RF-23-151SD

Mfr.:

Description:
Standard Circular Connector HD 38999 151C 151#23 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Receptacles
151 Position
Socket (Female)
23
Panel Mount
Crimp
Gold
Composite
38999 Aluminum
Brand: Amphenol
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 23-151
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Subcategory: Circular Connectors
Voltage Rating: 300 VAC, 450 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.