CTV06RW-21-1SA

Amphenol
654-CTV06RW-21-1SA
CTV06RW-21-1SA

Mfr.:

Description:
Standard Circular Connector PLUG

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
Plugs
79 Position
Socket (Female)
21
Cable
Crimp
Gold
Composite
Composite 38999
Brand: Amphenol
Contact Material: Copper Alloy
Current Rating: 3 A
Insert Arrangement: 21-01
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Olive Drab Cadmium
Shell Style: Straight
Factory Pack Quantity: 5
Subcategory: Circular Connectors
Voltage Rating: 400 VAC, 500 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.