2M801-011-02NF8-13SA

Amphenol
654-M80101102NF813SA
2M801-011-02NF8-13SA

Mfr.:

Description:
Circular MIL Spec Connector PC Recpt S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
13 Position
Socket (Female)
08-13
Receptacles
8
Box Mount
MIL-DTL-38999
Solder
Box Mount
5 A
Gold
Copper
2M
Brand: Amphenol
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Olive Drab Cadmium
Factory Pack Quantity: 7
Subcategory: Circular Connectors
Voltage Rating: 500 VAC
Wire Gauge: 28 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.