1132-6158

Amphenol
523-1132-6158
1132-6158

Mfr.:

Description:
RF Adapters - In Series SMPM-XT Female to Female Bullet (OAL 0.600)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,23 € 84,23 €
71,60 € 716,00 €
67,15 € 1.343,00 €
64,89 € 3.244,50 €
59,87 € 5.987,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Adapters - In Series
RoHS:  
SMPM
Female
Normal
Female
Normal
50 Ohms
12 GHz
Straight
Gold
Gold
Beryllium Copper
Tray
Brand: Amphenol
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Cable Mount
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: SMPM
Side 2 RF Series: SMPM
Factory Pack Quantity: 100
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694010
ECCN:
EAR99

SMPM-XT RF Interconnects

Amphenol / SV Microwave SMPM-XT RF Interconnects are designed to maintain reliable electrical performance even when mechanical tolerances vary. These interconnects feature an extended interface that allows for greater axial misalignment tolerance of up to 0.040". The SMPM-XT RF interconnects ensure secure and repeatable board-to-board connections and support a DC to 12GHz frequency range. The fixed-length bullets and single-, two-, and four-port mating halves offer a complete board-to-board solution engineered for compact and demanding RF designs. The SMPM-XT RF interconnects are ideally suited for use in large-scale blind-mate arrays, military, aerospace, and board-to-board applications.