095-900-609-036

Amphenol
523-095-900-609-036
095-900-609-036

Mfr.:

Description:
RF Cable Assemblies MCX Straight Plug to RP-SMA Straight Bulkhead Jack IP67 RG-178 36 Inches

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,02 € 30,02 €
25,83 € 258,30 €
24,72 € 618,00 €
23,92 € 1.196,00 €
23,12 € 2.312,00 €
22,56 € 5.640,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
MCX
Plug (Male)
Straight
SMA
Jack (Female)
Bulkhead
914.4 mm (36 in)
50 Ohms
6 GHz
RG-178
Brand: Amphenol
Connector A Polarity: Normal
Connector B Polarity: Reverse
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
IP Rating: IP67
Polarity: Reverse
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
USHTS:
8544200000
ECCN:
EAR99