803159

Amphenol i2s
523-803159
803159

Mfr.:

Description:
Pressure Sensors - Industrial Pressure Temperature Sensor CCT1172, 36bar (relative), M10x1/SW24, LIN output, 12V supply

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Amphenol i2s 803360
Amphenol i2s
Pressure Sensors - Industrial Pressure Temperature Sensor CCT1172, -1-35bar (gage), M10x1/Hex24, LIN output with auto addressing

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pressure Sensors - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Transducers
- 1 bar to 35 bar
Linear
9 V to 16 V
Brand: Amphenol i2s
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 20 mA
Product Type: Industrial Pressure Sensors
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
9026209090
USHTS:
9026204000
ECCN:
EAR99