4882-6240-10-CRYO

Amphenol XMA
523-4882-6240-10CRYO
4882-6240-10-CRYO

Mfr.:

Description:
Attenuators - Interconnects Atten, 2.92mm-m/f, 40GHz, 2W, 10dB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
360,86 € 3.608,60 €
347,92 € 8.698,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
Brand: Amphenol XMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0