2881-6410-00

Amphenol XMA
523-2881-6410-00
2881-6410-00

Mfr.:

Description:
Attenuators - Interconnects Atten, SMPM-m/m, 2W, 18GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,62 € 1.516,20 €
146,18 € 3.654,50 €
145,12 € 7.256,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Attenuators - Interconnects
Brand: Amphenol XMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99