2003-6110-02

Amphenol XMA
523-2003-6110-02
2003-6110-02

Mfr.:

Description:
RF Terminators Term, SMA-m, 26.5GHz, 1W

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,44 € 42,44 €
36,07 € 360,70 €
33,82 € 845,50 €
32,20 € 1.610,00 €
30,66 € 3.066,00 €
30,07 € 7.517,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Terminators
Brand: Amphenol XMA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0