VLL6BS-G-N-S

Amphenol Wilcoxon
523-VLL6BS-G-N-S
VLL6BS-G-N-S

Mfr.:

Description:
Junction Boxes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.310,43 € 1.310,43 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Junction Boxes
Switchbox
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product: Boxes
Product Type: Enclosures, Boxes, & Cases
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909500
USHTS:
8536908530
ECCN:
EAR99

VLL VibraLINK Lite Enclosures

Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature six or 12 channels and a rotating channel selector switch in a 10" x 8" x 4" fiberglass enclosure. These enclosures support all IEPE sensors and provide a BNC connector for compatibility with data collectors. Amphenol Wilcoxon VLL VibraLINK Lite Enclosures feature a cable grip cable interface and NEMA 4X / IP66 rating. The enclosures are manufactured in an approved ISO 9001 facility.