R6WP-2-J88-06

Amphenol Wilcoxon
523-R6WP-2-J88-06
R6WP-2-J88-06

Mfr.:

Description:
Sensor Cables / Actuator Cables Portable 5015 Style Connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
172,26 € 172,26 €
152,28 € 1.522,80 €
146,82 € 3.670,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Receptacle
2 Position
No Connector
Female
1.829 m (6 ft)
Black
IP65
R6WP
Brand: Amphenol Wilcoxon
Description/Function: 2-Socket Molded Connector, Straight, Twisted
Jacket Material: Polyurethane (PUR)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

R6WP Assemblies for Walkaround Applications

Amphenol Wilcoxon R6WP Molded Connector Assemblies for Walkaround Applications are durable, two-socket MIL-C-5015 industrial connectors. These assemblies are available in standard lengths, while the BNC termination connector makes the series compatible with most data collectors. The connectors are rated IP65 and protect against dust and water jets. The series uses a ribbed design that provides superior strain relief and high flexibility to reduce cable stress and prolong assembly life. Amphenol Wilcoxon R6WP Molded Connector Assemblies feature a polyurethane jacket for chemical resistance, making them ideal for industrial environments.