PCH420V-R6

Amphenol Wilcoxon
523-PCH420V-R6
PCH420V-R6

Mfr.:

Description:
Vibration Sensors Velocity transmitter, loop-powered, 3 user-configurable measurement bands, HART protocol, MIL-C-5015 connector
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
828,40 € 828,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
REACH - SVHC:
Analog
PCH
Brand: Amphenol Wilcoxon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Vibration Sensor
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
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
9031809090
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCH420 Vibration Sensors

Amphenol Wilcoxon PCH420 Vibration Sensors are velocity transmitters with 4-20mA outputs and enabled with the Highway Addressable Remote Transducer (HART) communication protocol. This protocol enables multi-drop cable installations and allows the sensor to communicate directly with a HART-enabled distributed control system (DCS) or programmable logic controller (PLC). Amphenol Wilcoxon PCH420 Vibration Sensors can be user-configured and offer continuous asset monitoring with remote configuration and diagnostics. These sensors are manufactured in an approved ISO 9001 facility.