PCD200-265-SB-N

Amphenol Wilcoxon
523-PCD200-265-SB-N
PCD200-265-SB-N

Mfr.:

Description:
Digital Panel Meters Process Control Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
907,36 € 907,36 €
829,96 € 8.299,60 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Digital Panel Meters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Multi-Function Meter
LED, 6 Digit, Red
85 VAC to 265 VAC
PCD200
Brand: Amphenol Wilcoxon
Description/Function: Dual-Input Process Meters
Dimensions: 118.9 mm x 143.3 mm x 106 mm
Height: 106 mm
Length: 118.9 mm
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 143.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCD200 Dual-Input Process Meters

Amphenol Wilcoxon PCD200 Dual-Input Process Meters are 1/8 DIN digital panel meters. The meters can accept two inputs of either a process current (4mA to 20mA) or process voltage signal (0 to 5V, 1V to 5V, ±10V). The signals are displayed on a dual-line, 6-digit display and are available with optional SunBright® sunlight-readable LEDs. The display is easy to set up and program, and options are available for alternate display information. The inputs can be displayed at the same time with tags or as the result of math functions performed on one or both of the inputs. The units feature a CE mark, a NEMA 4X front, and AC or DC power options. Amphenol Wilcoxon PCD200 Dual-Input Process Meters can be programmed via the front panel pushbuttons or with the included PC-based software.