PCD100-265-B-420-0

Amphenol Wilcoxon
523-PCD100-265-B4200
PCD100-265-B-420-0

Mfr.:

Description:
Digital Panel Meters Process Control Display

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
619,94 € 619,94 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Digital Panel Meters
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Multi-Function Meter
85 VAC to 265 VAC
4 mA to 20 mA
PCD100
Brand: Amphenol Wilcoxon
Description/Function: Process and Temperature Meters
Dimensions: 118.9 mm x 106.4 mm x 63.5 mm
Height: 63.5 mm
Length: 118.9 mm
Mounting Style: Panel Mount
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 106.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCD100 Process & Temperature Meters

Amphenol Wilcoxon PCD100 Process and Temperature Meters are designed for use in a wide variety of process and temperature applications. The meter features field-selectable inputs to accept common process voltage (1V to 5V, ±10V) and current inputs (0 to 20mA, 4mA to 20mA), 100Ω resistive temperature detectors (RTDs), and the four most common thermocouples. The series provides 24VDC to power the transmitter’s signal. The meters are available with two power options: 85VAC to 265VAC or 12VDC to 36VDC. The PCD100 devices can be programmed via the front panel or remotely and display type K thermocouples to +2300°F and 4mA to 20mA signals up to 9999. Amphenol Wilcoxon PCD100 Process and Temperature Meters feature two alarm points with front panel red LEDs to indicate alarm conditions for applications that require visual-only indication.