PC420ATP-05-IS

Amphenol Wilcoxon
523-PC420ATP-05-IS
PC420ATP-05-IS

Mfr.:

Description:
Vibration Sensors Top exit, 85 C, 4-20 mA ( 5% @ full scale) proportional to Acceleration, True Peak (85 C limited), 5 g (49 m/sec2), MIL-C-5015 connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
562,50 € 562,50 €
562,49 € 2.812,45 €
554,20 € 5.542,00 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
RoHS:  
Analog
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99