PC420AP-20

Amphenol Wilcoxon
523-PC420AP-20
PC420AP-20

Mfr.:

Description:
Vibration Sensors Top exit, 105 C, 4-20 mA ( 5% @ full scale) proportional to Acceleration, Equivalent Peak, 20 g (196 m/sec2), 1/4-28 mounting hole (stud included), MIL-C-5015 connector.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,54 € 407,54 €
400,36 € 4.003,60 €
397,44 € 9.936,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Vibration Sensors
RoHS:  
Analog
Brand: Amphenol Wilcoxon
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Vibration Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PC420 4mA to 20mA Loop-Powered Sensors

Amphenol Wilcoxon PC420 4mA to 20mA Loop-Powered Sensors provide cost-effective, condition-based monitoring of trending vibration data. Amphenol Wilcoxon PC420 sensors represent the overall level of vibration by a loop current of 4mA to 20mA, where 4mA represents no vibration and 20mA represents a sensor's full-scale vibration level. Vibration data can be incorporated with common monitoring parameters, such as pressure, temperature, or flow.