ED-786A

Amphenol Wilcoxon
523-ED-786A
ED-786A

Mfr.:

Description:
Acceleration Sensor Modules

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
339,64 € 339,64 €
331,35 € 3.313,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
80 g
100 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Minimum Operating Temperature: - 50 C
Mounting Style: Screw Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Type: TEDS General Purpose Accelerometer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99