793L

Amphenol Wilcoxon
523-793L
793L

Mfr.:

Description:
Acceleration Sensor Modules Top exit, low frequency (0.2 Hz), case isolated, 500 mV/g, +/-5% sensitivity tolerance, MIL-C-5015 connector

Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
688,01 € 688,01 €
671,14 € 6.711,40 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
X
10 g
500 mV/g
Analog
+ 120 C
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 50 C
Mounting Style: Chassis Mount
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 793
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
USHTS:
9031808085
ECCN:
EAR99

793 Accelerometers

Amphenol Wilcoxon 793 Accelerometers feature hermetically sealed transducers, velocity sensors, and accelerometers with a top-exit connector orientation. These devices are ideal for a variety of applications, including industrial, high temperature, low frequency, hazardous, general purpose, and more. Amphenol Wilcoxon 793 Accelerometers have an operating temperature of -50°C to +120°C and are manufactured in an approved ISO 9001 facility.