746

Amphenol Wilcoxon
523-746
746

Mfr.:

Description:
Acceleration Sensor Modules Top exit, titanium case, miniature, underwater accelerometer with 650 psi pressure rating, case isolated, integral 10 blunt cut J6 cable, 100 mV/g, +/-5% sensitivity tolerance

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.265,44 € 1.265,44 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Acceleration Sensor Modules
RoHS:  
REACH - SVHC:
X
80 g
100 mV/g
Analog
+ 80 C
Brand: Amphenol Wilcoxon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Operating Temperature: - 50 C
Mounting Style: SMD/SMT
Operating Supply Current: 10 mA
Product Type: Acceleration Sensor Modules
Sensor Type: 1-axis
Series: 746
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Supply Voltage - Max: 30 V
Supply Voltage - Min: 18 V
Unit Weight: 158,760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99