T3402-100

Amphenol Tuchel
523-T3402100
T3402-100

Mfr.:

Description:
Circular DIN Connectors MALE RECEPTACLE 6 WAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,04 € 10,04 €
8,54 € 85,40 €
8,01 € 160,20 €
7,62 € 381,00 €
7,25 € 725,00 €
6,71 € 1.342,00 €
6,48 € 3.240,00 €
6,21 € 6.210,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Pin (Male)
Connectors
DIN
6 Contact
Receptacle
Silver
Panel Mount
Solder
5 A
300 V
IP40
C091 A
C091A
Brand: Amphenol Tuchel
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: C091
Wire Gauge: 20 AWG
Part # Aliases: T 3402 100 U
Unit Weight: 27,677 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C091A Circular Connectors

Amphenol-Tuchel C091A Circular Connectors are designed with metal screw coupling, a plastic backshell, and a metal locking ring. These connectors feature contact arrangements of 2 to 8, 12, and 14, as well as internal strain relief and IP40 protection class when mated. The connectors are available in M16 size with both male and female receptacles that can be used for front- and rear-panel mounting as well as PCB mounting. Typical applications for Amphenol-Tuchel C091A Circular Connectors include heavy equipment, construction, agriculture, packaging machinery, and wireless infrastructure.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.