N09 146 000 8

Amphenol Tuchel
654-N091460008
N09 146 000 8

Mfr.:

Description:
Mounting Fixings wall bracket

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,58 € 5,58 €
5,57 € 27,85 €
4,60 € 115,00 €
4,58 € 229,00 €
4,47 € 447,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Mounting Fixings
RoHS:  
Mounting Brackets
Wall Bracket
Bulk
Brand: Amphenol Tuchel
Features: For Heavymate contact inserts
Mounting Style: Wall Mount
Product Type: Mounting Hardware
Factory Pack Quantity: 100
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538901000
USHTS:
8538904000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

RADSOK® Family

Amphenol Tuchel RADSOK® technology is based on a stamped and formed flat grid that is uniquely twisted into a hyperbolic geometry to provide robust, high-density contact to the mating pin contact. Unlike most other pin and socket solutions, the RADSOK® utilises tensile strength properties of the flat, high conductivity alloy grid, whereas most pin and socket technologies rely on spring properties that tend to weaken over time. This tensile strength property provides high normal forces required for conductivity while also providing a large conductive surface area. A correspondingly low voltage drop and low temperature rise are also achieved while maintaining a low insertion force.