CA091604400002

Amphenol Tuchel
523-CA091604400002
CA091604400002

Mfr.:

Description:
Sensor Cables / Actuator Cables AISG RET CA MF CbCON 2m PE Cbl 4 Cont

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
88,37 € 88,37 €
75,12 € 751,20 €
69,52 € 1.738,00 €
67,08 € 3.354,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Sensor Cables / Actuator Cables
RoHS:  
Socket
4 Position
Plug
4 Position
Female / Male
2 m (6.562 ft)
Black
IP68
C091 AISG
Box
Brand: Amphenol Tuchel
Description/Function: 8 Pin Interface with 4 Loaded Contacts
Jacket Material: Polyethylene (PE)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Tradename: C091
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C091 AISG/RET Cable Assemblies

Amphenol-Tuchel C091 AISG/RET Cable Assemblies are engineered for the wireless infrastructure industry, which requires standard configurations or lengths. These cable assemblies feature 8 pins, a socket screw-lock coupling system, and crimp termination. Additional features include IP68 protection without tape, extreme temperatures, and vibration resistance. Amphenol-Tuchel C091 AISG/RET Cable Assemblies fulfill various criteria, including system coupling integrity, salt mist, temperature, and UV resistance.