CA0161A22613012

Amphenol Tuchel
523-CA0161A22613012
CA0161A22613012

Mfr.:

Description:
DC Power Cords Ecomate 7 Position (6 +PE) Circular Molded, Std. Strain relief, Male to Leads, 16AWG, PVC, TC-ER, UL Flexible Cable Assy, 13 Meter
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
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
145,93 € 729,65 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: DC Power Cords
16 AWG
Bulk
Brand: Amphenol Tuchel
Product Type: DC Power Cords
Series: Ecomate Plastic Connectors
Factory Pack Quantity: 1
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

ecomate® Plastic Connectors

Amphenol-Tuchel ecomate® Plastic (C16) Connectors provide an IP65/67 rating (in mated condition) for industrial applications and incorporate the latest technology in a sealed, high-impact, lightweight, thermoplastic design. The ecomate® Plastic connectors feature a rapid threading coupling system for easy, reliable mating/unmating. The connectors are also available as ecomate® Overmolded Cable Assemblies with integrated uni-directional strain reliefs, highly flexible cables resistant to a wide range of chemical fluids while UV and corrosion-resistant. These circular plastic connectors are ideal for industrial applications. The Amphenol-Tuchel ecomate® Plastic (C16) Connectors are available in one shell size and four insert arrangements.