C09111D0140024U

Amphenol Tuchel
523-C09111D0140024U
C09111D0140024U

Mfr.:

Description:
Circular DIN Connectors 14PIN 8-10.5MM FMALE CRIMP TERMINATION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,85 € 1.085,00 €
10,03 € 3.009,00 €
9,37 € 4.685,00 €
8,61 € 8.610,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
Socket (Female)
Connectors
DIN
14 Contact
Shielded
Receptacle
Cable Mount
Crimp
3 A
32 V
C091 D+
Brand: Amphenol Tuchel
Cable Diameter: 8 mm to 10.5 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Circular DIN Connectors
Shell Plating: Nickel
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Tradename: C091
Part # Aliases: C091 11D014 002 4U C091-11D014-002-4U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

C091D+ Circular Connectors

Amphenol-Tuchel C091D+ Circular Connectors feature a metal screw coupling, metal backshell, and metal locking ring. These connectors have contact arrangements of 3 to 8, 12, and 14, 360° shielding, internal strain relief, and IP69K / IP68 protection rating when mated. The series is available in an M16 size and straight or angled male and female connectors or receptacles. Amphenol-Tuchel C091D+ Circular Connectors have an easy and reliable assembly and an outer cable diameter of up to 10.5m. Applications include heavy equipment, motion control, transportation, conveyors, and industrial inkjet printers.

C091 Circular Connectors

Amphenol-Tuchel C091 Circular Connectors (size M16) provide a wide range of industrial interconnect solutions for a variety of applications. These connectors feature metal screw coupling, plastic bayonet coupling, metal or plastic backshell, metal or plastic locking ring, and up to IP69K protection. Amphenol-Tuchel C091 Circular Connectors are available in five series: A, B, D, D+, and Q. Contact arrangements are 2 to 8, 3 to 8, 12, and 14 positions for crimp and solder. Typical applications include high-resolution inspection equipment, automation, packaging machinery, motion control, entertainment, wireless infrastructure, conveyors, and more.