C016-10I008-003-1

Amphenol Tuchel
523-C01610I0080031
C016-10I008-003-1

Mfr.:

Description:
Circular DIN Connectors MALE CABLE CONNECTOR 8+PE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 8/27/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,94 € 22,94 €
19,50 € 195,00 €
18,40 € 368,00 €
15,63 € 1.563,00 €
14,95 € 7.475,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular DIN Connectors
RoHS:  
Connectors
8 Contact
Plug
Cable Mount
Crimp
12 A
400 V
IP65
C16
Bulk
Brand: Amphenol Tuchel
Cable Diameter: 12 mm to 14 mm
For Use With: N01
Mounting Angle: Straight
Product Type: Circular DIN Connectors
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Tradename: Ecomate
Part # Aliases: C016 10I008 003 1
Unit Weight: 43,580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536694020
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Czech Republic
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ecomate® Connectors

Amphenol ecomate® Connectors offer an IP65 to IP69K rating range (in mated condition) for indoor and outdoor industrial applications. These circular, multiway connectors utilize durable plastic or metal construction with a circular bayonet, a quick-locking automatic, or a rapid coupling system option. The Amphenol ecomate family is robust and provides a maximum amperage/voltage range of 56A to 300A/600V to 900V, depending on the series. Suitable applications include factory automation, industrial, solar energy and power, heavy equipment, heavy duty, transportation, marine, entertainment/lighting, robotics, and more.

Industrials ecomate® C16 Series Connectors

Amphenol Tuchel Industrials ecomate® C16 Series Connectors provide an IP65 rating (in mated condition) for rough environmental conditions. These connectors incorporate the latest technology in a sealed, robust, lightweight, thermoplastic design. The ecomate® C16 connectors feature a circular bayonet coupling system for easy, reliable mating/unmating. These ecomate® C16 Series offer two types of connectors available, field- installable, screw termination, and a cost-effective, crimp version for machine processing. The circular, plastic connectors are ideal for rough, environmental applications available in 2 Shell Sizes and 11 insert arrangements.