AHDP06-24-91S-BS2

Amphenol Tuchel
523-AHDP062491SBS2
AHDP06-24-91S-BS2

Mfr.:

Description:
Automotive Connectors CONN w conduit adpt NW17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,17 € 36,17 €
30,19 € 301,90 €
28,63 € 572,60 €
27,26 € 1.363,00 €
25,35 € 2.535,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Automotive Connectors
RoHS:  
Connectors
9 Position
Plug (Male)
Cable Mount / Free Hanging
Crimp
Nickel
Black
ISOBUS
Bulk
Brand: Amphenol Tuchel
Contact Gender: Socket (Female)
Contact Material: Copper Alloy
Description/Function: With conduit adapter NW17
Flammability Rating: UL 94 V-0
Housing Material: Polyamide (PA)
Length: 102 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 100
Subcategory: Automotive Connectors
Tradename: DuraMate
Voltage Rating: 24 V
Width: 48.4 mm
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8547200000
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Isobus Implement Connectors

Amphenol-Tuchel Isobus Implement IBIC Connectors are compatible with ISO 11783-2 standards and include field-installable cable connectors and overmolded cable assemblies. Derived from the AHDP Duramate™ environmentally sealed connector series, the standard protocol establishes the electrical connection of implements to the tractor or other agriculture vehicles in order to transfer power, signals, and CAN-bus communication between the tractor and implement. The ergonomic plug-and-play design is easy to assemble with standard tools and provides a cost-effective quick-connect bayonet locking system manufactured to withstand harsh environments.  Amphenol-Tuchel Isobus Implement IBIC Connectors offer IP67 / IP6K9K protection when mated.