TC-402-NMH

Amphenol Times Microwave Systems
523-TC-402-NMH
TC-402-NMH

Mfr.:

Description:
RF Connectors / Coaxial Connectors TFlex 402, Type N, male, straight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
50
Expected 6/9/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,60 € 20,60 €
17,50 € 175,00 €
16,41 € 410,25 €
15,63 € 781,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
N Type
Plug (Pin)
50 Ohms
18 GHz
Straight
Standard
TFlex-402
Body Style: Straight
Brand: Amphenol Times Microwave Systems
Contact Material: Copper
Contact Plating: Gold
Product Type: RF Connectors / Coaxial Connectors
Series: TFlex 402
Subcategory: RF Interconnects
Tradename: Tflex
Part # Aliases: 3190-2921
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TFlex® Connectors

Amphenol Times Microwave Systems TFlex® Connectors are designed to be used with TFlex Flexible Cables. Amphenol Times Microwave Systems TFlex Connectors feature low loss, excellent shielding, and low passive intermodulation (PIM) characteristics. The connectors combine with the cable assemblies to provide a flexible alternative to semi-rigid cables while maintaining comparable electrical performance.