SPO25043MW43MW2.0M

Amphenol Times Microwave Systems
523-SPO2543MW43MW20M
SPO25043MW43MW2.0M

Mfr.:

Description:
RF Cable Assemblies SPO-250 4.3/10 Male to 4.3/10 Male 2 Meter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,44 € 74,44 €
68,32 € 683,20 €
65,69 € 1.642,25 €
63,50 € 3.175,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Cable Assemblies
RoHS:  
4.3/10
Plug (Male)
Straight
4.3/10
Plug (Male)
Straight
2 m (6.562 ft)
50 Ohms
5.8 GHz
Coaxial
Blue
Brand: Amphenol Times Microwave Systems
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Minimum Frequency: 450 MHz
Polarity: Normal
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Low PIM Xpress Cable Assemblies

Amphenol Times Microwave Systems Low PIM Xpress Cable Assemblies meet the needs of cellular applications such as 5G, where PIM is especially noticeable because the frequency bands used are very close to each other. Amphenol Times Microwave Systems Low PIM Xpress Cable Assemblies are designed to perform to -160dBc or better. The cable assemblies feature a durable FEP outer jacket and come in TFT, SPO, and SPP versions.