SLUXF18-SMSM-2.50F

Amphenol Times Microwave Systems
523-SLUXF18-SMSM250F
SLUXF18-SMSM-2.50F

Mfr.:

Description:
RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 2.5 feet

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
131,43 € 131,43 €
120,62 € 1.206,20 €
115,98 € 2.899,50 €
112,12 € 5.606,00 €
112,11 € 11.211,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Test Cables
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
2.5 ft
Coaxial
Clear
Brand: Amphenol Times Microwave Systems
Connector A Body Style: Straight
Connector B Body Style: Straight
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Test Cables
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99