SLUXF18-SMSM-03.00F

Amphenol Times Microwave Systems
523-SLUXF18SMSM0300F
SLUXF18-SMSM-03.00F

Mfr.:

Description:
RF Test Cables SilverLine Extraflex test cable 18 GHz SMA male to SMA male 3 feet

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,17 € 154,17 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
3 ft
19 mm
50000 Cycle
5000 Cycle
1.35:1
Clear
3.8 mm
- 55 C
+ 125 C
70 %
Brand: Amphenol Times Microwave Systems
Connector A Body Style: Straight
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Polarity: Normal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarity: Normal
Product Type: RF Test Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 290,590 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

SilverLine® Test Cables

Amphenol Times Microwave Systems SilverLine® Test Cables are durable, high-performance cable assemblies designed for use in test and interconnect applications. These test cables are fabricated from rugged, solid PTFE dielectric cable with stainless steel connectors and a proven strain-relief system. Amphenol SilverLine cables provide a long life and excellent stability in applications where these cables are repeatedly flexed and mated/unmated. The series is ideal for use in production, field, and laboratory test environments.