SC-405-SM

Amphenol Times Microwave Systems
523-SC-405-SM
SC-405-SM

Mfr.:

Description:
RF Connectors / Coaxial Connectors TFlex 405, SMA, male, straight

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40
Can Dispatch Immediately
On Order:
50
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,60 € 7,60 €
6,46 € 64,60 €
5,76 € 288,00 €
5,49 € 549,00 €
5,14 € 1.285,00 €
4,90 € 2.450,00 €
4,66 € 4.660,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
SMA
Plug (Pin)
50 Ohms
18 GHz
Straight
Standard
TFlex-405
Body Style: Straight
Brand: Amphenol Times Microwave Systems
Contact Material: Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: RF Connectors / Coaxial Connectors
Series: TFlex 405
Subcategory: RF Interconnects
Tradename: Tflex
Part # Aliases: 3190-6236
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

TFlex® Connectors

Amphenol Times Microwave Systems TFlex® Connectors are designed to be used with TFlex Flexible Cables. Amphenol Times Microwave Systems TFlex Connectors feature low loss, excellent shielding, and low passive intermodulation (PIM) characteristics. The connectors combine with the cable assemblies to provide a flexible alternative to semi-rigid cables while maintaining comparable electrical performance.